
C1210C102KDGACTU | |
|---|---|
DigiKey Part Number | 399-C1210C102KDGACTUTR-ND - Tape & Reel (TR) 399-C1210C102KDGACTUCT-ND - Cut Tape (CT) 399-C1210C102KDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C102KDGACTU |
Description | CAP CER 1000PF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C102KDGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,00400 € | 10,04 € |
| 50 | 0,80500 € | 40,25 € |
| 100 | 0,74330 € | 74,33 € |
| 500 | 0,63914 € | 319,57 € |
| 1.000 | 0,60690 € | 606,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,58035 € | 1.160,70 € |
| 4.000 | 0,55848 € | 2.233,92 € |
| 6.000 | 0,54753 € | 3.285,18 € |
| 10.000 | 0,53539 € | 5.353,90 € |
| 14.000 | 0,52829 € | 7.396,06 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,87240 € |

