


VESD33C1-HD1-G3-08 | |
|---|---|
DigiKey Part Number | 112-VESD33C1-HD1-G3-08TR-ND - Tape & Reel (TR) 112-VESD33C1-HD1-G3-08CT-ND - Cut Tape (CT) 112-VESD33C1-HD1-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VESD33C1-HD1-G3-08 |
Description | TVS DIODE 33VWM 62.5V DFN10062A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 62.5V Clamp 1.6A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V (Max) | |
Voltage - Breakdown (Min) | 37V | |
Voltage - Clamping (Max) @ Ipp | 62.5V | |
Current - Peak Pulse (10/1000µs) | 1.6A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 15pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15300 € | 1,53 € |
| 100 | 0,06770 € | 6,77 € |
| 500 | 0,06602 € | 33,01 € |
| 1.000 | 0,06344 € | 63,44 € |
| 2.000 | 0,06301 € | 126,02 € |
| 5.000 | 0,06258 € | 312,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05401 € | 540,10 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,27280 € |

