


VESD03C1-HD1-G3-08 | |
|---|---|
DigiKey Part Number | 112-VESD03C1-HD1-G3-08TR-ND - Tape & Reel (TR) 112-VESD03C1-HD1-G3-08CT-ND - Cut Tape (CT) 112-VESD03C1-HD1-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VESD03C1-HD1-G3-08 |
Description | TVS DIODE 3VWM 8.7VC DFN10062A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8.7V Clamp 11.6A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3V (Max) | |
Voltage - Breakdown (Min) | 4.45V | |
Voltage - Clamping (Max) @ Ipp | 8.7V | |
Current - Peak Pulse (10/1000µs) | 11.6A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 112pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19500 € | 1,95 € |
| 100 | 0,12220 € | 12,22 € |
| 500 | 0,09070 € | 45,35 € |
| 1.000 | 0,06773 € | 67,73 € |
| 2.000 | 0,06559 € | 131,18 € |
| 5.000 | 0,06267 € | 313,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05144 € | 514,40 € |
| 20.000 | 0,04887 € | 977,40 € |
| 30.000 | 0,04789 € | 1.436,70 € |
| 50.000 | 0,04519 € | 2.259,50 € |
| 100.000 | 0,04359 € | 4.359,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,39680 € |











