


VBUS03N1-DD1HG3-08 | |
|---|---|
DigiKey Part Number | 112-VBUS03N1-DD1HG3-08TR-ND - Tape & Reel (TR) 112-VBUS03N1-DD1HG3-08CT-ND - Cut Tape (CT) 112-VBUS03N1-DD1HG3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VBUS03N1-DD1HG3-08 |
Description | TVS DIODE 3.3VWM 21VC DFN10062B |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 21V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 7V | |
Voltage - Clamping (Max) @ Ipp | 21V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 90W | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.36pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,16800 € | 1,68 € |
| 100 | 0,06690 € | 6,69 € |
| 500 | 0,06602 € | 33,01 € |
| 1.000 | 0,06430 € | 64,30 € |
| 2.000 | 0,06387 € | 127,74 € |
| 5.000 | 0,06344 € | 317,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06173 € | 617,30 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,31000 € |

