DFN1006-2B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DFN1006-2B
DFN1006-2B_Bottom

VMMBZ16C1DD1-G3-08

DigiKey Part Number
112-VMMBZ16C1DD1-G3-08TR-ND - Tape & Reel (TR)
112-VMMBZ16C1DD1-G3-08CT-ND - Cut Tape (CT)
112-VMMBZ16C1DD1-G3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VMMBZ16C1DD1-G3-08
Description
TVS DIODE 14VWM 27VC DFN10062B
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
27V Clamp 650mA Ipp Tvs Diode Surface Mount DFN1006-2B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
14V (Max)
Voltage - Breakdown (Min)
16.2V
Voltage - Clamping (Max) @ Ipp
27V
Current - Peak Pulse (10/1000µs)
650mA
Power - Peak Pulse
15W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
14.5pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.453
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,17100 €1,71 €
1000,06860 €6,86 €
5000,06772 €33,86 €
1.0000,06687 €66,87 €
2.0000,06644 €132,88 €
5.0000,06515 €325,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,06422 €642,20 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,31000 €