


VCAN26C2-03G-E3-08 | |
|---|---|
DigiKey Part Number | 112-VCAN26C2-03G-E3-08TR-ND - Tape & Reel (TR) 112-VCAN26C2-03G-E3-08CT-ND - Cut Tape (CT) 112-VCAN26C2-03G-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAN26C2-03G-E3-08 |
Description | TVS DIODE 26.5VWM 45VC SOT323 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 45V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 26.5V (Max) | |
Voltage - Breakdown (Min) | 28V | |
Voltage - Clamping (Max) @ Ipp | 45V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | 110W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 7.6pF @ 1MHz | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,17600 € | 1,76 € |
| 100 | 0,14030 € | 14,03 € |
| 500 | 0,10470 € | 52,35 € |
| 1.000 | 0,09317 € | 93,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07849 € | 235,47 € |
| 6.000 | 0,07109 € | 426,54 € |
| 9.000 | 0,06732 € | 605,88 € |
| 15.000 | 0,06105 € | 915,75 € |
| 21.000 | 0,06056 € | 1.271,76 € |
| 30.000 | 0,05812 € | 1.743,60 € |
| 75.000 | 0,05635 € | 4.226,25 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,32240 € |

