
VB30100S-E3/8W | |
|---|---|
DigiKey Part Number | VB30100S-E3/8WGITR-ND - Tape & Reel (TR) VB30100S-E3/8WGICT-ND - Cut Tape (CT) VB30100S-E3/8WGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VB30100S-E3/8W |
Description | DIODE SCHOTTKY 100V 30A TO263AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 30A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | VB30100S-E3/8W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 910 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,13600 € | 11,36 € |
| 100 | 0,90410 € | 90,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,64843 € | 518,74 € |
| 1.600 | 0,63202 € | 1.011,23 € |
| 2.400 | 0,60940 € | 1.462,56 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,90960 € |


