
V9N3M63-M3/I | |
|---|---|
DigiKey Part Number | 112-V9N3M63-M3/ITR-ND - Tape & Reel (TR) 112-V9N3M63-M3/ICT-ND - Cut Tape (CT) 112-V9N3M63-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V9N3M63-M3/I |
Description | DIODE SCHOTTKY 60V 3A DFN33A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DFN33A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 640 mV @ 9 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 25 µA @ 60 V | |
Capacitance @ Vr, F | 1400pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN33A | |
Operating Temperature - Junction | -40°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,52200 € | 5,22 € |
| 100 | 0,39260 € | 39,26 € |
| 500 | 0,30034 € | 150,17 € |
| 1.000 | 0,26058 € | 260,58 € |
| 2.000 | 0,25132 € | 502,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,20253 € | 1.215,18 € |
| 18.000 | 0,20009 € | 3.601,62 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,05400 € |


