Diode 150 V 8A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 150 V 8A Surface Mount TO-277A (SMPC)
TO-277A

V8PM15-M3/H

DigiKey Part Number
V8PM15-M3/HTR-ND - Tape & Reel (TR)
V8PM15-M3/HCT-ND - Cut Tape (CT)
V8PM15-M3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V8PM15-M3/H
Description
DIODE SCHOTTKY 150V 8A TO277A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 150 V 8A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
1.08 V @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 150 V
Capacitance @ Vr, F
460pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.752
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,02000 €1,02 €
100,64500 €6,45 €
1000,42410 €42,41 €
5000,32926 €164,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,28316 €424,74 €
3.0000,25994 €779,82 €
4.5000,24811 €1.116,49 €
7.5000,23482 €1.761,15 €
10.5000,22695 €2.382,97 €
15.0000,22107 €3.316,05 €
Manufacturers Standard Package
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,26480 €