


V8PM15-M3/H | |
|---|---|
DigiKey Part Number | V8PM15-M3/HTR-ND - Tape & Reel (TR) V8PM15-M3/HCT-ND - Cut Tape (CT) V8PM15-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V8PM15-M3/H |
Description | DIODE SCHOTTKY 150V 8A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 8A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.08 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 150 V | |
Capacitance @ Vr, F | 460pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,64500 € | 6,45 € |
| 100 | 0,42410 € | 42,41 € |
| 500 | 0,32926 € | 164,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,28316 € | 424,74 € |
| 3.000 | 0,25994 € | 779,82 € |
| 4.500 | 0,24811 € | 1.116,49 € |
| 7.500 | 0,23482 € | 1.761,15 € |
| 10.500 | 0,22695 € | 2.382,97 € |
| 15.000 | 0,22107 € | 3.316,05 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,26480 € |

