Diode 45 V 4.3A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 45 V 4.3A Surface Mount TO-277A (SMPC)
TO-277A
eSMP® Package Evolution

V8P45-M3/86A

DigiKey Part Number
112-V8P45-M3/86ATR-ND - Tape & Reel (TR)
112-V8P45-M3/86ACT-ND - Cut Tape (CT)
112-V8P45-M3/86ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V8P45-M3/86A
Description
DIODE SCHOTTKY 45V 4.3A TO277A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 45 V 4.3A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
4.3A
Voltage - Forward (Vf) (Max) @ If
580 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
600 µA @ 45 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.553
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,68000 €0,68 €
100,43700 €4,37 €
1000,38460 €38,46 €
5000,29034 €145,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,23121 €346,81 €
15.0000,22967 €3.445,05 €
Manufacturers Standard Package
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,84320 €