Diode 200 V 2.9A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 2.9A Surface Mount TO-277A (SMPC)
TO-277A

V8P22-M3/H

DigiKey Part Number
112-V8P22-M3/HTR-ND - Tape & Reel (TR)
112-V8P22-M3/HCT-ND - Cut Tape (CT)
112-V8P22-M3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V8P22-M3/H
Description
DIODE SCHOTTKY 200V 2.9A TO277A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 200 V 2.9A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
2.9A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 200 V
Capacitance @ Vr, F
440pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-40°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 811
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,01000 €1,01 €
100,61800 €6,18 €
1000,48430 €48,43 €
5000,36022 €180,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,29031 €435,47 €
3.0000,27141 €814,23 €
Manufacturers Standard Package
Unit Price without VAT:1,01000 €
Unit Price with VAT:1,25240 €