Diode Array 2 Independent 60 V 8A Surface Mount 8-PowerTDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V8KM60DUHM3/I

DigiKey Part Number
V8KM60DUHM3/IGITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V8KM60DUHM3/I
Description
DIODE ARRAY SCHOT 60V 8A FLATPAK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode Array 2 Independent 60 V 8A Surface Mount 8-PowerTDFN
Datasheet
 Datasheet
EDA/CAD Models
V8KM60DUHM3/I Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Configuration
2 Independent
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io) (per Diode)
8A
Voltage - Forward (Vf) (Max) @ If
640 mV @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
300 µA @ 60 V
Operating Temperature - Junction
-40°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
8-PowerTDFN
Supplier Device Package
FlatPAK 5x6 (Dual)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,23741 €1.424,46 €
12.0000,22116 €2.653,92 €
18.0000,21784 €3.921,12 €
Manufacturers Standard Package
Unit Price without VAT:0,23741 €
Unit Price with VAT:0,29439 €