
V8K202DUHM3_A/I | |
|---|---|
DigiKey Part Number | 112-V8K202DUHM3_A/ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V8K202DUHM3_A/I |
Description | DIODE ARR SCHOTT 200V 1.8A FLTPK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 200 V 1.8A Surface Mount 8-PowerTDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 1.8A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | FlatPAK 5x6 (Dual) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,30767 € | 1.846,02 € |
| 12.000 | 0,29454 € | 3.534,48 € |
| Unit Price without VAT: | 0,30767 € |
|---|---|
| Unit Price with VAT: | 0,38151 € |

