
V8K202DU-M3/H | |
|---|---|
DigiKey Part Number | 112-V8K202DU-M3/HTR-ND - Tape & Reel (TR) 112-V8K202DU-M3/HCT-ND - Cut Tape (CT) 112-V8K202DU-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V8K202DU-M3/H |
Description | DIODE ARR SCHOTTKY 200V FLATPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 200 V 1.8A Surface Mount 8-PowerTDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 1.8A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | FlatPAK 5x6 (Dual) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,58900 € | 5,89 € |
| 100 | 0,46130 € | 46,13 € |
| 500 | 0,37110 € | 185,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,29640 € | 444,60 € |
| 10.500 | 0,29325 € | 3.079,12 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,21520 € |

