


V7NM153HM3/I | |
|---|---|
DigiKey Part Number | 112-V7NM153HM3/ITR-ND - Tape & Reel (TR) 112-V7NM153HM3/ICT-ND - Cut Tape (CT) 112-V7NM153HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V7NM153HM3/I |
Description | DIODE SCHOTTKY 150V 2A DFN3820A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 2A Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 980 mV @ 7 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 70 µA @ 150 V | |
Capacitance @ Vr, F | 390pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN3820A | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,44600 € | 4,46 € |
| 100 | 0,37880 € | 37,88 € |
| 500 | 0,28126 € | 140,63 € |
| 1.000 | 0,24885 € | 248,85 € |
| 2.000 | 0,24176 € | 483,52 € |
| 5.000 | 0,23372 € | 1.168,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | 0,19095 € | 2.673,30 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,79360 € |

