


| V40PWM153CHM3/I | |
|---|---|
| DigiKey Part Number | 112-V40PWM153CHM3/ITR-ND - Tape & Reel (TR) 112-V40PWM153CHM3/ICT-ND - Cut Tape (CT) 112-V40PWM153CHM3/IDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | V40PWM153CHM3/I | 
| Description | DIODE ARR SCHOTTKY 150V SLIMDPAK | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | Diode Array 1 Pair Common Cathode 150 V 20A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Vishay General Semiconductor - Diodes Division | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Diode Configuration | 1 Pair Common Cathode | |
| Technology | Schottky | |
| Voltage - DC Reverse (Vr) (Max) | 150 V | |
| Current - Average Rectified (Io) (per Diode) | 20A | |
| Voltage - Forward (Vf) (Max) @ If | 1.04 V @ 20 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Current - Reverse Leakage @ Vr | 150 µA @ 150 V | |
| Operating Temperature - Junction | -40°C ~ 175°C | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
| Supplier Device Package | SlimDPAK | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,54000 € | 1,54 € | 
| 10 | 1,06300 € | 10,63 € | 
| 100 | 0,78040 € | 78,04 € | 
| 500 | 0,62120 € | 310,60 € | 
| 1.000 | 0,59025 € | 590,25 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.500 | 0,48223 € | 2.170,03 € | 
| Unit Price without VAT: | 1,54000 € | 
|---|---|
| Unit Price with VAT: | 1,90960 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece