
V3P22HM3/H | |
|---|---|
DigiKey Part Number | 112-V3P22HM3/HTR-ND - Tape & Reel (TR) 112-V3P22HM3/HCT-ND - Cut Tape (CT) 112-V3P22HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V3P22HM3/H |
Description | DIODE SCHOTTKY 200V 1.7A DO220AA |
Customer Reference | |
Detailed Description | Diode 200 V 1.7A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1.7A | |
Voltage - Forward (Vf) (Max) @ If | 940 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 200 V | |
Capacitance @ Vr, F | 120pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12218 € | 366,54 € |
| 6.000 | 0,11016 € | 660,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,35700 € | 3,57 € |
| 100 | 0,22840 € | 22,84 € |
| 500 | 0,17276 € | 86,38 € |
| 1.000 | 0,15480 € | 154,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,33000 € | 3,30 € |
| 100 | 0,21150 € | 21,15 € |
| 500 | 0,15996 € | 79,98 € |
| 1.000 | 0,14333 € | 143,33 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,65720 € |

