
V3P22-M3/H | |
|---|---|
DigiKey Part Number | 112-V3P22-M3/HTR-ND - Tape & Reel (TR) 112-V3P22-M3/HCT-ND - Cut Tape (CT) 112-V3P22-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V3P22-M3/H |
Description | DIODE SCHOTTKY 200V 1.7A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1.7A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1.7A | |
Voltage - Forward (Vf) (Max) @ If | 940 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 200 V | |
Capacitance @ Vr, F | 120pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,27400 € | 2,74 € |
| 100 | 0,21280 € | 21,28 € |
| 500 | 0,16102 € | 80,51 € |
| 1.000 | 0,14430 € | 144,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09474 € | 284,22 € |
| 6.000 | 0,09381 € | 562,86 € |
| 9.000 | 0,09353 € | 841,77 € |
| 15.000 | 0,08961 € | 1.344,15 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,49600 € |

