
V30KM100HM3/H | |
|---|---|
DigiKey Part Number | 112-V30KM100HM3/HTR-ND - Tape & Reel (TR) 112-V30KM100HM3/HCT-ND - Cut Tape (CT) 112-V30KM100HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V30KM100HM3/H |
Description | DIODE SCHOTTKY 100V 4.4A FLATPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 4.4A Surface Mount FlatPAK (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 4.4A | |
Voltage - Forward (Vf) (Max) @ If | 810 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 100 V | |
Capacitance @ Vr, F | 2450pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | FlatPAK (5x6) | |
Operating Temperature - Junction | -40°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 0,99800 € | 9,98 € |
| 100 | 0,77730 € | 77,73 € |
| 500 | 0,64594 € | 322,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,51631 € | 774,47 € |
| 4.500 | 0,50548 € | 2.274,66 € |
| 7.500 | 0,50517 € | 3.788,78 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,99640 € |

