Diode 200 V 3.4A Surface Mount FlatPAK (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V30K202HM3_A/H

DigiKey Part Number
112-V30K202HM3_A/HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V30K202HM3_A/H
Description
DIODE SCHOTTKY 200V 3.4A FLATPAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 200 V 3.4A Surface Mount FlatPAK (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
3.4A
Voltage - Forward (Vf) (Max) @ If
1.04 V @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 200 V
Capacitance @ Vr, F
1250pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
FlatPAK (5x6)
Operating Temperature - Junction
-40°C ~ 165°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,03943 €3.118,29 €
Unit Price without VAT:1,03943 €
Unit Price with VAT:1,28889 €