
VCUT10G1-SD0HG4-08 | |
|---|---|
DigiKey Part Number | 112-VCUT10G1-SD0HG4-08TR-ND - Tape & Reel (TR) 112-VCUT10G1-SD0HG4-08CT-ND - Cut Tape (CT) 112-VCUT10G1-SD0HG4-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCUT10G1-SD0HG4-08 |
Description | TVS DIODE 10VWM 18VC CLP0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount CLP0603 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V (Max) | |
Voltage - Breakdown (Min) | 11V | |
Voltage - Clamping (Max) @ Ipp | 18V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 72W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 7.7pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17700 € | 1,77 € |
| 100 | 0,06340 € | 6,34 € |
| 500 | 0,06086 € | 30,43 € |
| 1.000 | 0,04887 € | 48,87 € |
| 2.000 | 0,04715 € | 94,30 € |
| 5.000 | 0,03601 € | 180,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,03563 € | 534,45 € |
| 30.000 | 0,02658 € | 797,40 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,31000 € |

