


V2FM10HM3/H | |
---|---|
DigiKey Part Number | V2FM10HM3/HGITR-ND - Tape & Reel (TR) V2FM10HM3/HGICT-ND - Cut Tape (CT) V2FM10HM3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V2FM10HM3/H |
Description | DIODE SCHOTTKY 100V 2A DO219AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | V2FM10HM3/H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 830 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 55 µA @ 100 V | |
Capacitance @ Vr, F | 150pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,31000 € | 0,31 € |
10 | 0,20500 € | 2,05 € |
100 | 0,14480 € | 14,48 € |
500 | 0,10810 € | 54,05 € |
1.000 | 0,09624 € | 96,24 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,06238 € | 187,14 € |
6.000 | 0,06005 € | 360,30 € |
9.000 | 0,05963 € | 536,67 € |
15.000 | 0,05797 € | 869,55 € |
21.000 | 0,05779 € | 1.213,59 € |
30.000 | 0,05627 € | 1.688,10 € |
75.000 | 0,05469 € | 4.101,75 € |
150.000 | 0,05361 € | 8.041,50 € |
Unit Price without VAT: | 0,31000 € |
---|---|
Unit Price with VAT: | 0,38440 € |