



V2F6-M3/I | |
|---|---|
DigiKey Part Number | V2F6-M3/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V2F6-M3/I |
Description | DIODE SCHOTTKY 60V 2A DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | V2F6-M3/I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 480 µA @ 60 V | |
Capacitance @ Vr, F | 250pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07381 € | 738,10 € |
| 20.000 | 0,06784 € | 1.356,80 € |
| 30.000 | 0,06479 € | 1.943,70 € |
| 50.000 | 0,06137 € | 3.068,50 € |
| 70.000 | 0,05935 € | 4.154,50 € |
| 100.000 | 0,05841 € | 5.841,00 € |
| Unit Price without VAT: | 0,07381 € |
|---|---|
| Unit Price with VAT: | 0,09152 € |

