
V20KM60-M3/H | |
|---|---|
DigiKey Part Number | 112-V20KM60-M3/HTR-ND - Tape & Reel (TR) 112-V20KM60-M3/HCT-ND - Cut Tape (CT) 112-V20KM60-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V20KM60-M3/H |
Description | DIODE SCHOTTKY 60V 4.7A FLATPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 4.7A Surface Mount FlatPAK (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 4.7A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 60 V | |
Capacitance @ Vr, F | 2860pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | FlatPAK (5x6) | |
Operating Temperature - Junction | -40°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 0,97400 € | 9,74 € |
| 100 | 0,65380 € | 65,38 € |
| 500 | 0,51654 € | 258,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,44988 € | 674,82 € |
| 3.000 | 0,38501 € | 1.155,03 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,89720 € |

