


| V20D45C-M3/I | |
|---|---|
| DigiKey Part Number | 112-V20D45C-M3/ITR-ND - Tape & Reel (TR) 112-V20D45C-M3/ICT-ND - Cut Tape (CT) 112-V20D45C-M3/IDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | V20D45C-M3/I | 
| Description | DIODE ARR SCHOTT 45V 10A TO263AC | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | Diode Array 1 Pair Common Cathode 45 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Vishay General Semiconductor - Diodes Division | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Diode Configuration | 1 Pair Common Cathode | |
| Technology | Schottky | |
| Voltage - DC Reverse (Vr) (Max) | 45 V | |
| Current - Average Rectified (Io) (per Diode) | 10A | |
| Voltage - Forward (Vf) (Max) @ If | 570 mV @ 10 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Current - Reverse Leakage @ Vr | 1 mA @ 45 V | |
| Operating Temperature - Junction | -40°C ~ 150°C | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-263-3, D2PAK (2 Leads + Tab), Variant | |
| Supplier Device Package | TO-263AC (SMPD) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,25000 € | 1,25 € | 
| 10 | 0,86600 € | 8,66 € | 
| 100 | 0,61260 € | 61,26 € | 
| 500 | 0,59286 € | 296,43 € | 
| 1.000 | 0,56375 € | 563,75 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | 0,48229 € | 964,58 € | 
| 4.000 | 0,46059 € | 1.842,36 € | 
| Unit Price without VAT: | 1,25000 € | 
|---|---|
| Unit Price with VAT: | 1,55000 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece