



V15P8-M3/87A | |
|---|---|
DigiKey Part Number | 112-V15P8-M3/87ATR-ND - Tape & Reel (TR) 112-V15P8-M3/87ACT-ND - Cut Tape (CT) 112-V15P8-M3/87ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V15P8-M3/87A |
Description | DIODE SCHOTTKY 80V 4.6A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 4.6A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 4.6A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.2 mA @ 80 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,72500 € | 7,25 € |
| 100 | 0,56330 € | 56,33 € |
| 500 | 0,43986 € | 219,93 € |
| 1.000 | 0,40341 € | 403,41 € |
| 2.000 | 0,38975 € | 779,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.500 | 0,32652 € | 2.122,38 € |
| 13.000 | 0,31842 € | 4.139,46 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,37640 € |

