V15P22HM3/I is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,55724 €
Datasheet
Diode 200 V 3.3A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 3.3A Surface Mount TO-277A (SMPC)
TO-277A

V15P22HM3/I

DigiKey Part Number
112-V15P22HM3/ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V15P22HM3/I
Description
DIODE SCHOTTKY 200V 3.3A TO277A
Customer Reference
Detailed Description
Diode 200 V 3.3A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
3.3A
Voltage - Forward (Vf) (Max) @ If
910 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
350 µA @ 200 V
Capacitance @ Vr, F
835pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-40°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.5000,39504 €2.567,76 €
13.0000,37680 €4.898,40 €
Manufacturers Standard Package
Unit Price without VAT:0,39504 €
Unit Price with VAT:0,48985 €