Diode 200 V 3.3A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 3.3A Surface Mount TO-277A (SMPC)
TO-277A

V15P22-M3/I

DigiKey Part Number
112-V15P22-M3/ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V15P22-M3/I
Description
DIODE SCHOTTKY 200V 3.3A TO277A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 200 V 3.3A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
3.3A
Voltage - Forward (Vf) (Max) @ If
910 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
350 µA @ 200 V
Capacitance @ Vr, F
835pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-40°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.5000,52647 €3.422,05 €
Manufacturers Standard Package
Unit Price without VAT:0,52647 €
Unit Price with VAT:0,65282 €