


V12PM6HM3/H | |
|---|---|
DigiKey Part Number | V12PM6HM3/HTR-ND - Tape & Reel (TR) V12PM6HM3/HCT-ND - Cut Tape (CT) V12PM6HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V12PM6HM3/H |
Description | DIODE SCHOTTKY 60V 12A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 12A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 640 mV @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 60 V | |
Capacitance @ Vr, F | 2050pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,69500 € | 6,95 € |
| 100 | 0,52120 € | 52,12 € |
| 500 | 0,42860 € | 214,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,35015 € | 525,23 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,33920 € |

