Diode 200 V 3.2A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 3.2A Surface Mount TO-277A (SMPC)
TO-277A

V12P22-M3/H

DigiKey Part Number
112-V12P22-M3/HTR-ND - Tape & Reel (TR)
112-V12P22-M3/HCT-ND - Cut Tape (CT)
112-V12P22-M3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V12P22-M3/H
Description
DIODE SCHOTTKY 200V 3.2A TO277A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 200 V 3.2A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
3.2A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 12 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
300 µA @ 200 V
Capacitance @ Vr, F
720pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-40°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.076
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,55000 €1,55 €
100,96400 €9,64 €
1000,68380 €68,38 €
5000,53110 €265,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,44851 €672,76 €
3.0000,42793 €1.283,79 €
Manufacturers Standard Package
Unit Price without VAT:1,55000 €
Unit Price with VAT:1,92200 €