
V10KM60C-M3/H | |
|---|---|
DigiKey Part Number | 112-V10KM60C-M3/HTR-ND - Tape & Reel (TR) 112-V10KM60C-M3/HCT-ND - Cut Tape (CT) 112-V10KM60C-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V10KM60C-M3/H |
Description | DIODE ARR SCHOT 60V 4.8A FLATPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 4.8A Surface Mount 8-PowerTDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 4.8A | |
Voltage - Forward (Vf) (Max) @ If | 630 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 600 µA @ 60 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | FlatPAK (5x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,75600 € | 7,56 € |
| 100 | 0,50060 € | 50,06 € |
| 500 | 0,39128 € | 195,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,33813 € | 507,19 € |
| 3.000 | 0,30896 € | 926,88 € |
| 4.500 | 0,29774 € | 1.339,83 € |
| 7.500 | 0,29601 € | 2.220,07 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,48800 € |

