Diode Array 1 Pair Common Cathode 120 V 3.9A Surface Mount 8-PowerTDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V10KM120C-M3/H

DigiKey Part Number
112-V10KM120C-M3/HTR-ND - Tape & Reel (TR)
112-V10KM120C-M3/HCT-ND - Cut Tape (CT)
112-V10KM120C-M3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V10KM120C-M3/H
Description
DIODE ARR SCHOTTKY 120V FLATPAK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 120 V 3.9A Surface Mount 8-PowerTDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
120 V
Current - Average Rectified (Io) (per Diode)
3.9A
Voltage - Forward (Vf) (Max) @ If
830 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 120 V
Operating Temperature - Junction
-40°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
8-PowerTDFN
Supplier Device Package
FlatPAK (5x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.800
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,20000 €1,20 €
100,75600 €7,56 €
1000,50060 €50,06 €
5000,39128 €195,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,33813 €507,19 €
3.0000,27378 €821,34 €
Manufacturers Standard Package
Unit Price without VAT:1,20000 €
Unit Price with VAT:1,48800 €