Diode Array 1 Pair Common Cathode 200 V 2.8A Surface Mount 8-PowerTDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V10K202CHM3_A/I

DigiKey Part Number
112-V10K202CHM3_A/ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V10K202CHM3_A/I
Description
DIODE ARR SCHOTT 200V 2.8A FLTPK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 2.8A Surface Mount 8-PowerTDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
2.8A
Voltage - Forward (Vf) (Max) @ If
870 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
15 µA @ 200 V
Operating Temperature - Junction
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
8-PowerTDFN
Supplier Device Package
FlatPAK (5x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,54896 €3.293,76 €
Manufacturers Standard Package
Unit Price without VAT:0,54896 €
Unit Price with VAT:0,68071 €