


MMSZ5246B-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ5246B-HE3_A-08TR-ND - Tape & Reel (TR) 112-MMSZ5246B-HE3_A-08CT-ND - Cut Tape (CT) 112-MMSZ5246B-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5246B-HE3_A-08 |
Description | DIODE ZENER 16V 500MW SOD123 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 12 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,20600 € | 2,06 € |
| 100 | 0,11960 € | 11,96 € |
| 500 | 0,08176 € | 40,88 € |
| 1.000 | 0,06799 € | 67,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06921 € | 207,63 € |
| 6.000 | 0,06254 € | 375,24 € |
| 9.000 | 0,05914 € | 532,26 € |
| 15.000 | 0,04389 € | 658,35 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,34720 € |


