Direct




| UH4PCC-M3/87A | |
|---|---|
| DigiKey Part Number | UH4PCC-M3/87A-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | UH4PCC-M3/87A | 
| Description | DIODE ARRAY GP 150V 2A TO277A | 
| Customer Reference | |
| Detailed Description | Diode Array 1 Pair Common Cathode 150 V 2A Surface Mount TO-277, 3-PowerDFN | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Vishay General Semiconductor - Diodes Division | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Diode Configuration | 1 Pair Common Cathode | |
| Technology | Standard | |
| Voltage - DC Reverse (Vr) (Max) | 150 V | |
| Current - Average Rectified (Io) (per Diode) | 2A | |
| Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 2 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Reverse Recovery Time (trr) | 25 ns | |
| Current - Reverse Leakage @ Vr | 5 µA @ 150 V | |
| Operating Temperature - Junction | -55°C ~ 175°C | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-277, 3-PowerDFN | |
| Supplier Device Package | TO-277A (SMPC) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece