
UF4007-M3/54 | |
|---|---|
DigiKey Part Number | 112-UF4007-M3/54TR-ND - Tape & Reel (TR) 112-UF4007-M3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UF4007-M3/54 |
Description | DIODE STANDARD 1000V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 17pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,42800 € | 4,28 € |
| 100 | 0,27620 € | 27,62 € |
| 500 | 0,21094 € | 105,47 € |
| 1.000 | 0,18463 € | 184,63 € |
| 2.000 | 0,17218 € | 344,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.500 | 0,15124 € | 831,82 € |
| 11.000 | 0,13966 € | 1.536,26 € |
| 16.500 | 0,13376 € | 2.207,04 € |
| 27.500 | 0,12713 € | 3.496,07 € |
| 38.500 | 0,12640 € | 4.866,40 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,85560 € |

