Zener Diode 20 V 500 mW Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZX20B-TR

DigiKey Part Number
112-TZX20B-TR-ND - Tape & Reel (TR)
112-TZX20B-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TZX20B-TR
Description
DIODE ZENER 20V 500MW DO204AH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 500 mW Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
500 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 15 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.803
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,07700 €0,77 €
1000,07320 €7,32 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,07257 €725,70 €
20.0000,06668 €1.333,60 €
30.0000,05723 €1.716,90 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13640 €