
TZS4697-GS08 | |
|---|---|
DigiKey Part Number | 112-TZS4697-GS08TR-ND - Tape & Reel (TR) 112-TZS4697-GS08CT-ND - Cut Tape (CT) 112-TZS4697-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZS4697-GS08 |
Description | DIODE ZENER 10V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 1 µA @ 7.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 100 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 QuadroMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10000 € | 1,00 € |
| 100 | 0,09210 € | 9,21 € |
| 500 | 0,08266 € | 41,33 € |
| 1.000 | 0,06282 € | 62,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06275 € | 156,88 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18600 € |

