Parametric Equivalent
Similar

TZQ5244B-GS18 | |
|---|---|
DigiKey Part Number | TZQ5244B-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TZQ5244B-GS18 |
Description | DIODE ZENER 14V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 14 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 QuadroMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06482 € | 648,20 € |
| 20.000 | 0,05943 € | 1.188,60 € |
| 30.000 | 0,05669 € | 1.700,70 € |
| 50.000 | 0,05361 € | 2.680,50 € |
| 70.000 | 0,05178 € | 3.624,60 € |
| 100.000 | 0,05001 € | 5.001,00 € |
| Unit Price without VAT: | 0,06482 € |
|---|---|
| Unit Price with VAT: | 0,08038 € |




