Similar
Similar
Similar
Similar
Similar

TZQ5234B-GS08 | |
|---|---|
DigiKey Part Number | TZQ5234B-GS08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TZQ5234B-GS08 |
Description | DIODE ZENER 6.2V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 QuadroMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.500 | 0,06298 € | 787,25 € |
| 25.000 | 0,05789 € | 1.447,25 € |
| 37.500 | 0,05530 € | 2.073,75 € |
| 62.500 | 0,05238 € | 3.273,75 € |
| 87.500 | 0,05066 € | 4.432,75 € |
| 125.000 | 0,04991 € | 6.238,75 € |
| Unit Price without VAT: | 0,06298 € |
|---|---|
| Unit Price with VAT: | 0,07810 € |





