Zener Diode 2.4 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZMC2V4-GS08

DigiKey Part Number
TZMC2V4-GS08GITR-ND - Tape & Reel (TR)
TZMC2V4-GS08GICT-ND - Cut Tape (CT)
TZMC2V4-GS08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TZMC2V4-GS08
Description
DIODE ZENER 2.4V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 2.4 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
85 Ohms
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31.411
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,10500 €1,05 €
1000,06540 €6,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,06782 €169,55 €
5.0000,06112 €305,60 €
7.5000,05771 €432,82 €
12.5000,04131 €516,38 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,21080 €