SMP (DO-220AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSMP39AHM3_A/H

DigiKey Part Number
112-TPSMP39AHM3_A/HTR-ND - Tape & Reel (TR)
112-TPSMP39AHM3_A/HCT-ND - Cut Tape (CT)
112-TPSMP39AHM3_A/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMP39AHM3_A/H
Description
TVS DIODE 33.3VWM 53.9V DO220AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
53.9V Clamp 7.4A Ipp Tvs Diode Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33.3V
Voltage - Breakdown (Min)
37.1V
Voltage - Clamping (Max) @ Ipp
53.9V
Current - Peak Pulse (10/1000µs)
7.4A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-220AA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.029
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,30000 €3,00 €
1000,16970 €16,97 €
5000,14472 €72,36 €
1.0000,12948 €129,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09859 €295,77 €
6.0000,07823 €469,38 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,50840 €