
TPSMA36AHE3_B/H | |
|---|---|
DigiKey Part Number | TPSMA36AHE3_B/HGITR-ND - Tape & Reel (TR) TPSMA36AHE3_B/HGICT-ND - Cut Tape (CT) TPSMA36AHE3_B/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMA36AHE3_B/H |
Description | TVS DIODE 30.8VWM DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,32300 € | 3,23 € |
| 100 | 0,20660 € | 20,66 € |
| 500 | 0,17120 € | 85,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,09983 € | 179,69 € |
| 3.600 | 0,08606 € | 309,82 € |
| 5.400 | 0,08520 € | 460,08 € |
| 9.000 | 0,08434 € | 759,06 € |
| 12.600 | 0,08265 € | 1.041,39 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,66960 € |


