Image for TPSMA10AHE3_B/H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSMA10AHE3_B/H

DigiKey Part Number
112-TPSMA10AHE3_B/HTR-ND - Tape & Reel (TR)
112-TPSMA10AHE3_B/HCT-ND - Cut Tape (CT)
112-TPSMA10AHE3_B/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMA10AHE3_B/H
Description
TVS DIODE 8.65VWM 14.5V DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14.5V Clamp 27.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.65V
Voltage - Breakdown (Min)
9.5V
Voltage - Clamping (Max) @ Ipp
14.5V
Current - Peak Pulse (10/1000µs)
27.6A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.286
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,26100 €2,61 €
1000,17640 €17,64 €
5000,13770 €68,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.8000,08606 €154,91 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,48360 €