Parametric Equivalent



TPC9.1AHM3_A/H | |
|---|---|
DigiKey Part Number | TPC9.1AHM3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPC9.1AHM3_A/H |
Description | TVS DIODE 7.78VWM 13.4V TO277A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 112A Ipp Tvs Diode Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.78V | |
Voltage - Breakdown (Min) | 8.65V | |
Voltage - Clamping (Max) @ Ipp | 13.4V | |
Current - Peak Pulse (10/1000µs) | 112A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-277, 3-PowerDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,38977 € | 584,65 € |
| 3.000 | 0,35983 € | 1.079,49 € |
| 4.500 | 0,34458 € | 1.550,61 € |
| 7.500 | 0,32745 € | 2.455,88 € |
| 10.500 | 0,32481 € | 3.410,50 € |
| Unit Price without VAT: | 0,38977 € |
|---|---|
| Unit Price with VAT: | 0,48331 € |


