


TPC33AHM3_A/I | |
|---|---|
DigiKey Part Number | 112-TPC33AHM3_A/ITR-ND - Tape & Reel (TR) 112-TPC33AHM3_A/ICT-ND - Cut Tape (CT) 112-TPC33AHM3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPC33AHM3_A/I |
Description | TVS DIODE 28.2VWM 45.7V TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 32.8A Ipp Tvs Diode Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 32.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-277, 3-PowerDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,80900 € | 8,09 € |
| 100 | 0,53800 € | 53,80 € |
| 500 | 0,42168 € | 210,84 € |
| 1.000 | 0,36749 € | 367,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.500 | 0,30362 € | 1.973,53 € |
| 13.000 | 0,29350 € | 3.815,50 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,58720 € |

