
TMPG06-11AHE3_A/B | |
|---|---|
DigiKey Part Number | TMPG06-11AHE3_A/B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMPG06-11AHE3_A/B |
Description | TVS DIODE 9.4VWM 15.6VC MPG06 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15.6V Clamp 25.6A Ipp Tvs Diode Through Hole MPG06 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9.4V | |
Voltage - Breakdown (Min) | 10.5V | |
Voltage - Clamping (Max) @ Ipp | 15.6V | |
Current - Peak Pulse (10/1000µs) | 25.6A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | MPG06, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27235 € | 817,05 € |
| 6.000 | 0,25209 € | 1.512,54 € |
| 9.000 | 0,24177 € | 2.175,93 € |
| 15.000 | 0,23365 € | 3.504,75 € |
| Unit Price without VAT: | 0,27235 € |
|---|---|
| Unit Price with VAT: | 0,33771 € |

