
TLZ18C-GS08 | |
|---|---|
DigiKey Part Number | 112-TLZ18C-GS08TR-ND - Tape & Reel (TR) 112-TLZ18C-GS08CT-ND - Cut Tape (CT) 112-TLZ18C-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLZ18C-GS08 |
Description | DIODE ZENER 18V 500MW SOD80 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 23 Ohms | |
Current - Reverse Leakage @ Vr | 40 nA @ 16.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08500 € | 0,85 € |
| 100 | 0,04120 € | 4,12 € |
| 500 | 0,04030 € | 20,15 € |
| 1.000 | 0,03944 € | 39,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,03832 € | 95,80 € |
| 5.000 | 0,03421 € | 171,05 € |
| 7.500 | 0,03211 € | 240,82 € |
| 12.500 | 0,02400 € | 300,00 € |
| 17.500 | 0,02272 € | 397,60 € |
| 25.000 | 0,02143 € | 535,75 € |
| 62.500 | 0,02059 € | 1.286,88 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14880 € |

