Zener Diode 18 V 500 mW Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLZ18-GS08

DigiKey Part Number
TLZ18-GS08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLZ18-GS08
Description
DIODE ZENER 18V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 500 mW Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
500 mW
Impedance (Max) (Zzt)
23 Ohms
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.5000,04339 €542,38 €
25.0000,03962 €990,50 €
37.5000,03770 €1.413,75 €
62.5000,03554 €2.221,25 €
87.5000,03426 €2.997,75 €
125.0000,03302 €4.127,50 €
Manufacturers Standard Package
Unit Price without VAT:0,04339 €
Unit Price with VAT:0,05380 €